ifm electronic EVF, 500 mm Ethernet Cable, Grey M12 to Male RJ45 Male, Shielded MPPE
- RS Stock No.:
- 185-720
- Mfr. Part No.:
- EVF549
- Brand:
- ifm electronic
Subtotal (1 unit)*
$69.45
(exc. GST)
$76.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.45 |
*price indicative
- RS Stock No.:
- 185-720
- Mfr. Part No.:
- EVF549
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Ethernet Cable | |
| Series | EVF | |
| Cable Length | 500mm | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat5e | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Grey | |
| Jacket Material | MPPE | |
| Standards/Approvals | No, ECOLAB | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Ethernet Cable | ||
Series EVF | ||
Cable Length 500mm | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat5e | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Grey | ||
Jacket Material MPPE | ||
Standards/Approvals No, ECOLAB | ||
- COO (Country of Origin):
- PL
The ifm electronic Ethernet connection cable is engineered for reliability and performance in industrial environments. Designed for seamless integration in hygienic and wet areas, particularly within the food industry, this cable ensures superior data transmission at speeds of up to 100 Mbit/s. The robust construction features gold-plated contacts and a screened design to minimise interference and maintain signal integrity. This cable is ready for harsh conditions, supporting a wide ambient temperature range and featuring a variety of protection classes. Its drag chain suitability ensures long-lasting performance and flexibility in dynamic applications. With hassle-free installation and a sturdy design, it is ideal for critical systems where performance and reliability are paramount.
For use in hygienic and wet areas in the food industry
Cable sheath made of halogen-free and flame-retardant material
With robust M12 connector Industrial Ethernet
Large operating temperature range and high protection rating
Good electromagnetic compatibility thanks to shielded cable
Related links
- ifm electronic EVF Grey Right Angle to Male Straight Male, Shielded MPPE Sheath
- ifm electronic EVF Grey Straight to Male Straight Male, Shielded MPPE Sheath
- ifm electronic EVF Grey Right Angle to Male Unterminated, Shielded MPPE Sheath
- ifm electronic EVF Grey Straight to Male Straight Male, Shielded MPPE Sheath
- ifm electronic EVF Grey Straight to Male Straight Male, Shielded MPPE Sheath
- ifm electronic EVF Grey M12 Shielded MPPE Sheath
- ifm electronic EVF Grey Right Angle to Male, Shielded MPPE Sheath
- ifm electronic EVF Grey Right Angle to Male Straight Male, Shielded MPPE Sheath
