ifm electronic E122, 20 m Ethernet Cable, Green M12 to Male RJ45 Male, Shielded PVC
- RS Stock No.:
- 187-619
- Mfr. Part No.:
- E12205
- Brand:
- ifm electronic
Subtotal (1 unit)*
$447.36
(exc. GST)
$492.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $447.36 |
*price indicative
- RS Stock No.:
- 187-619
- Mfr. Part No.:
- E12205
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | E122 | |
| Product Type | Ethernet Cable | |
| Cable Length | 20m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Standards/Approvals | CE Approved | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series E122 | ||
Product Type Ethernet Cable | ||
Cable Length 20m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Standards/Approvals CE Approved | ||
- COO (Country of Origin):
- PL
The ifm electronic Ethernet Connection Cable is meticulously designed to meet the demands of modern connectivity. Ideal for various applications, this robust cable showcases exceptional performance and reliability, ensuring smooth data transactions. It features a D-coded M12 plug and is engineered to withstand challenging environments, offering both durability and functional efficiency.
IP67 protection rated
IP42 protection rated
Screened cable
CE approved
Related links
- ifm electronic E122 Green Straight to Male Straight Male, Shielded Polyvinyl Chloride Sheath
- ifm electronic E122 Green Straight to Male Straight Male, Shielded Polyvinyl Chloride Sheath
- ifm electronic E122 Green Right Angle to Male Straight Male, Shielded Polyvinyl Chloride Sheath
- ifm electronic E124 Green Straight to Male Straight Male, Shielded Polyvinyl Chloride Sheath
- ifm electronic E124 Green Straight to Male Straight Female, Shielded Polyvinyl Chloride Sheath
- ifm electronic E120 Green Straight to Male Straight Male, Shielded Polyvinyl Chloride Sheath
- ifm electronic E211 Green Straight to Male Straight Male, Shielded Polyvinyl Chloride Sheath
- ifm electronic E211 Green Straight to Male Straight Male, Shielded Polyvinyl Chloride Sheath
