ifm electronic E124, 20 m Ethernet Cable, Green M12 to Female M12 Female, Shielded PVC

Subtotal (1 unit)*

$331.65

(exc. GST)

$364.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$331.65

*price indicative

RS Stock No.:
188-126
Mfr. Part No.:
E12424
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Ethernet Cable

Series

E124

Cable Length

20m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Gender A

Female

Connector Type A

M12

Connector Type B

M12

Connector Gender B

Female

Jacket Material

PVC

Jacket Colour

Green

Standards/Approvals

No

COO (Country of Origin):
PL
The ifm electronic Ethernet Connection Cable is designed to provide a robust and reliable solution for your connectivity needs. With a sleek moulded body made of TPU and a die cast zinc locking mechanism, it promises both longevity and ease of use. Its IP67 protection rating means that it is well equipped to handle dust and water ingress, ensuring secure and uninterrupted operation even in less than favourable conditions.

For connection to the parameter setting interface of the sensor

Gold-plated contacts for reliable signal transmission

High protection rating for the requirements of harsh industrial environments

Good electromagnetic compatibility thanks to shielded cab

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy