ifm electronic EVF, 500 mm Ethernet Cable, Grey M12 to Male M12 Male, Shielded MPPE
- RS Stock No.:
- 186-121
- Mfr. Part No.:
- EVF536
- Brand:
- ifm electronic
Subtotal (1 unit)*
$64.20
(exc. GST)
$70.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.20 |
*price indicative
- RS Stock No.:
- 186-121
- Mfr. Part No.:
- EVF536
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVF | |
| Product Type | Ethernet Cable | |
| Cable Length | 500mm | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat5e | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Type B | M12 | |
| Connector Gender B | Male | |
| Jacket Material | MPPE | |
| Jacket Colour | Grey | |
| Standards/Approvals | No, ECOLAB | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVF | ||
Product Type Ethernet Cable | ||
Cable Length 500mm | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat5e | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Type B M12 | ||
Connector Gender B Male | ||
Jacket Material MPPE | ||
Jacket Colour Grey | ||
Standards/Approvals No, ECOLAB | ||
- COO (Country of Origin):
- PL
The ifm electronic Ethernet connection cable is designed for demanding industrial environments, offering superior performance and reliability. With a robust construction that includes a silicone-free and halogen-free design, this cable is suitable for hygienic applications, particularly in the food industry. Engineered to handle a range of operating conditions, it boasts impressive ambient temperature tolerances and protection ratings. Ideal for use in both stationary and flexible applications, this cable ensures continuous connectivity while meeting high safety standards. Its durable materials, including a stainless steel locking mechanism and gold-plated contacts, enhance longevity and performance, making it the perfect choice for any Ethernet connection needs in industrial settings.
Free from silicone
Gold-plated contacts
Halogen-free
Screened cable
Drag chain suitability
Flexible bending radius
Related links
- ifm electronic EVF Grey Right Angle to Male Straight Male, Shielded MPPE Sheath
- ifm electronic EVF Grey Right Angle to Male Unterminated, Shielded MPPE Sheath
- ifm electronic EVF Grey Straight to Male Straight Male, Shielded MPPE Sheath
- ifm electronic EVF Grey Right Angle to Male, Shielded MPPE Sheath
- ifm electronic EVF Grey Straight to Male Straight Male, Shielded MPPE Sheath
- ifm electronic EVF Grey Straight to Male Straight Male, Shielded MPPE Sheath
- ifm electronic EVF Grey M12 Shielded MPPE Sheath
- ifm electronic EVF Grey Right Angle to Male Straight Male, Shielded MPPE Sheath
