HARTING HARTING Mini PushPull Cat6a Ethernet Cable Type A Plug Male to Type A Plug Male, 1.5 m, Black, Shielded PVC
- RS Stock No.:
- 162-501
- Mfr. Part No.:
- 33483434806015
- Brand:
- HARTING
Subtotal (1 pack of 10 units)*
$1,567.37
(exc. GST)
$1,724.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,567.37 | $156.737 |
*price indicative
- RS Stock No.:
- 162-501
- Mfr. Part No.:
- 33483434806015
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | HARTING Mini PushPull | |
| Product Type | Ethernet Cable | |
| Cable Length | 1.5m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | Type A Plug | |
| Connector Gender A | Male | |
| Connector Type B | Type A Plug | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series HARTING Mini PushPull | ||
Product Type Ethernet Cable | ||
Cable Length 1.5m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A Type A Plug | ||
Connector Gender A Male | ||
Connector Type B Type A Plug | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- LV
Harting Mini PushPull Series Ethernet Cable, 1.5m Length, 26AWG Wire Gauge - 33483434806015
This Ethernet cable is a high-performance network solution designed for demanding applications. With a length of 1.5m, this terminated Ethernet cable offers durability and efficiency. It features a shielded PVC outer sheath, ensuring reliable data transmission. The cable is equipped with male Type A plugs at both ends, maintaining signal integrity even in environments with electromagnetic interference.
Features & Benefits
• Complies with IEC standards for assured reliability
• Shielded design minimises signal loss and interference
• PVC outer sheath provides robust protection against wear
• 26AWG wire gauge enables high-speed data transmission
• Straight orientation of connectors simplifies installation
• Compatible with various industrial Ethernet solutions
Applications
• Used for industrial automation and control systems
• Effective in electrical and mechanical engineering setups
• Ideal for connecting devices in high-demand network environments
• Utilised in customised installations requiring short cable runs
What specifications should I consider when choosing a network cable?
When selecting a network cable, consider the category rating for data transfer speeds, the shielding type to minimise interference, and the cable length based on installation requirements.
How does the shielding in this cable improve performance?
The shielded design of the cable reduces external electromagnetic interference, maintaining a stable and reliable data flow, especially important in environments with heavy machinery.
What benefits does the PVC outer sheath offer?
The PVC outer sheath enhances the cable's durability, protecting it from physical abrasions and environmental stressors, which is essential for long-term use in various settings.
Related links
- HARTING Type A Plug Yellow Straight to Male Straight Male, Shielded Polyvinyl Chloride
- HARTING Type A Plug Black Straight to Male Straight Male, Shielded Polyvinyl Chloride
- HARTING Type A Plug Black Straight to Male Straight Male, Shielded PUR Polyvinyl Chloride
- HARTING Type A Plug Black Straight to Male Straight Male, Shielded PUR Polyvinyl Chloride
- HARTING Type A Plug Black Straight to Male Straight Male, Shielded PVC Polyvinyl Chloride
- HARTING Type A Plug Black Straight to Male Straight Male, Shielded PUR Polyvinyl Chloride
- HARTING Type A Plug Black Straight to Male Straight Male, Shielded PVC Polyvinyl Chloride
- HARTING Type A Plug Black Straight to Male Straight Male, Shielded PUR Polyvinyl Chloride
