HARTING HARTING Mini PushPull Cat6a Ethernet Cable Type A Plug Male to Type A Plug Male, 10 m, Black, Shielded PUR PVC

Subtotal (1 unit)*

$435.57

(exc. GST)

$479.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$435.57

*price indicative

RS Stock No.:
145-828
Mfr. Part No.:
33483434804100
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

HARTING Mini PushPull

Product Type

Ethernet Cable

Cable Length

10m

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Shield Type

Shielded PUR

Connector Type A

Type A Plug

Connector Gender A

Male

Connector Type B

Type A Plug

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

IEC

COO (Country of Origin):
LV

Harting Mini PushPull Series Ethernet Cable, 10m Length, Terminated Cable - 33483434804100


This Ethernet cable is a Cat6a model specifically designed to facilitate high-speed data transmission in various networking applications. At a length of 10m, this terminated Ethernet cable features two straight connector Type A plugs, ensuring an easy and reliable connection. Constructed with a durable PVC outer sheath, it adheres to IEC standards, making it suitable for professional environments in automation, electronics, and electrical sectors.

Features & Benefits


• Cat6a technology supports high-speed network connections

• 10m length offers flexibility in setup and installation

• Terminated with male connectors for immediate use

• Straight connectors minimise signal loss and ensure stability

• Constructed from 26AWG Ethernet wire for optimal performance

• Flexible PVC sheath enhances durability in various conditions

Applications


• Utilised for connecting machinery in automated systems

• Suitable for data transfer in electronic test equipment

• Ideal for network installations in office and industrial environments

• Effective in setups requiring robust and reliable LAN connections

What advantages does the 10m length provide in networking setups?


The 10m length allows for versatile placement of devices, ensuring that equipment can be positioned for optimal performance without stretching the cable, which enhances both connectivity and aesthetic organisation.

How does the use of PVC for the sheath improve the cable’s performance?


The PVC outer sheath provides resistance to wear and environmental influences, ensuring longevity and protecting the internal components. This enhances the overall reliability of the cable in various settings.

What benefits do Type A plugs offer in this Ethernet cable?


Type A plugs are designed for universal compatibility, ensuring ease of connection with a wide range of devices. Their straight orientation also contributes to maintaining a stable connection with minimal signal degradation.

Can the cable be used in areas with high electromagnetic interference?


Yes, the robust construction and adherence to IEC standards make this cable suitable for use in environments where electromagnetic interference is present, ensuring steady and reliable data transmission.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy