HARTING HARTING Mini PushPull Cat6a Ethernet Cable Type A Plug Male to Type A Plug Male, 1.5 m, Yellow, Shielded PVC

Subtotal (1 pack of 10 units)*

$1,561.23

(exc. GST)

$1,717.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,561.23$156.123

*price indicative

RS Stock No.:
162-560
Mfr. Part No.:
33483434805015
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

HARTING Mini PushPull

Product Type

Ethernet Cable

Cable Length

1.5m

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Type A

Type A Plug

Connector Gender A

Male

Connector Type B

Type A Plug

Connector Gender B

Male

Jacket Colour

Yellow

Jacket Material

PVC

Standards/Approvals

IEC

COO (Country of Origin):
LV

Harting Mini PushPull Series Ethernet Cable, 1.5m Length, 26AWG American Wire Gauge - 33483434805015


This Ethernet cable is a high-speed networking cable designed for optimal connectivity and performance. With a length of 1.5m, it features terminated connections with Type A plugs on both ends, offering a straight connector orientation for ease of use. The cable is made from high-quality materials, including a shielded PVC outer sheath, ensuring durability and reliability for various applications.

Features & Benefits


• Cat6a rating supports higher data transmission speeds

• Shielded construction minimises interference for stable connections

• 26AWG wire gauge provides a balance of flexibility and performance

• Straight connectors ensure straightforward installation without hassle

• Durable PVC outer sheath offers protection in demanding environments

• Meets IEC standards for reliable performance across applications

Applications


• Ideal for connecting devices in automated machinery

• Suitable for high-speed data transfer in electronic setups

• Used for linking components in electrical and mechanical systems

• Essential for establishing connections in industrial networking environments

What type of interference can this cable help reduce during operation?


The shielded construction effectively minimises crosstalk and external interference, ensuring a clear signal transmission for reliable data flow in environments with multiple electronic devices.

How does the cable's length impact its performance in networking applications?


At 1.5m, it provides a practical length for reducing signal loss while maintaining optimal performance, making it suitable for both short and medium-distance connections without sacrificing speed.

What benefits does the wire gauge offer for flexibility and performance?


With a 26AWG gauge, the cable strikes a balance between flexibility for easy routing and excellent performance characteristics, ensuring efficiency in networking tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy