Lumberg Automation RSMGVS-8M-998 Ethernet Cable, 40 m, Screened, Blue, PUR
- RS Stock No.:
- 145-899
- Mfr. Part No.:
- 935100027 RSMGVS-8M-998/40 M
- Brand:
- Lumberg Automation
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 1 unit)*
$136.10
(exc. GST)
$149.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack |
|---|---|
| 1 - 9 | $136.10 |
| 10 + | $125.22 |
*price indicative
- RS Stock No.:
- 145-899
- Mfr. Part No.:
- 935100027 RSMGVS-8M-998/40 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RSMGVS-8M-998 | |
| Product Type | Ethernet Cable | |
| Cable Length | 40m | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Screened | |
| Jacket Material | PUR | |
| Jacket Colour | Blue | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Fire Behaviour | FT-2 | |
| Standards/Approvals | IEC 63171-6 | |
| Outside Diameter | 5.5mm | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Voltage | 1.5kV | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RSMGVS-8M-998 | ||
Product Type Ethernet Cable | ||
Cable Length 40m | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Screened | ||
Jacket Material PUR | ||
Jacket Colour Blue | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Fire Behaviour FT-2 | ||
Standards/Approvals IEC 63171-6 | ||
Outside Diameter 5.5mm | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Voltage 1.5kV | ||
- COO (Country of Origin):
- CZ
The Lumberg Automation SPE Single Ended Cordset features a straight M8 male connector with a 6 pin configuration. It is designed for durability, boasting an IP65 and IP67 rating for excellent protection against dust and water. Constructed with a robust PUR jacket, this cordset ensures reliable performance in challenging environments.
Cu/Au plated contact
CuSn contact base material
Operating temperature is between 40°C to +90°C
Moulded body made of TPU
Related links
- Lumberg Automation M8 Blue Screened Polyurethane Sheath
- Lumberg Automation M8 20 m Ethernet Cable, Blue Screened Polyurethane Sheath
- Lumberg Automation M8 10 m Ethernet Cable, Blue Screened Polyurethane Sheath
- Lumberg Automation M8 15 m Ethernet Cable, Blue Screened Polyurethane Sheath
- Lumberg Automation M8 Ethernet Cable, Blue Screened Polyurethane Sheath
- Lumberg Automation M8 Blue Screened Polyurethane Sheath
- Lumberg Automation M8 Blue Screened Polyurethane Sheath
- Lumberg Automation M8 Blue Screened Polyurethane Sheath
