Lumberg Automation M8 Ethernet Cable, 5 m, Screened, Blue, PUR
- RS Stock No.:
- 145-883
- Mfr. Part No.:
- 935100328 RSMGVS8MRSMGVS8M998/5 M
- Brand:
- Lumberg Automation
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 1 unit)*
$51.21
(exc. GST)
$56.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack |
|---|---|
| 1 - 9 | $51.21 |
| 10 + | $47.12 |
*price indicative
- RS Stock No.:
- 145-883
- Mfr. Part No.:
- 935100328 RSMGVS8MRSMGVS8M998/5 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | M8 | |
| Product Type | Ethernet Cable | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Screened | |
| Jacket Material | PUR | |
| Jacket Colour | Blue | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | UL 2238, cULus, VDE 0110-1, DIN EN 60664-1 (2008/01), IEC 63171-6 | |
| Voltage | 1.5kV | |
| Conductor Material | Copper | |
| Number of Cores | 2 | |
| Outside Diameter | 5.5mm | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series M8 | ||
Product Type Ethernet Cable | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Screened | ||
Jacket Material PUR | ||
Jacket Colour Blue | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals UL 2238, cULus, VDE 0110-1, DIN EN 60664-1 (2008/01), IEC 63171-6 | ||
Voltage 1.5kV | ||
Conductor Material Copper | ||
Number of Cores 2 | ||
Outside Diameter 5.5mm | ||
- COO (Country of Origin):
- CZ
The Lumberg Automation SPE Double Ended Cordset features M8 male connectors with a straight 6 pin configuration on both ends. Designed for durability, it offers an IP65 and IP67 rating for protection against dust and water. Constructed with a robust PUR jacket, this cordset is ideal for reliable connectivity in demanding environments.
Cu/Au plated contact
CuSn contact base material
Operating temperature is between 40°C to +90°C
Moulded body made of TPU
Related links
- Lumberg Automation M8 Blue Screened Polyurethane Sheath
- Lumberg Automation M8 Ethernet Cable, Blue Screened Polyurethane Sheath
- Lumberg Automation M8 Blue Screened Polyurethane Sheath
- Lumberg Automation M8 Blue Screened Polyurethane Sheath
- Lumberg Automation M8 Blue Screened Polyurethane Sheath
- Lumberg Automation M8 Blue Screened Polyurethane Sheath
- Lumberg Automation M8 Blue Screened Polyurethane Sheath
- Lumberg Automation M8 Blue Screened Polyurethane Sheath
