Lumberg Automation M8 Ethernet Cable, 30 m, Screened, M8 Male Straight 6P-M8 Code, Blue, PUR

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 1 unit)*

$124.96

(exc. GST)

$137.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
1 - 9$124.96
10 +$114.97

*price indicative

RS Stock No.:
145-888
Mfr. Part No.:
935100326 RSMGVS8MRSMGVS8M998/30 M
Brand:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Product Type

Ethernet Cable

Series

M8

Cable Length

30m

Terminated/Unterminated

Terminated

Sub Type

M8 Male Straight 6P-M8 Code

Screened/Unscreened

Screened

Jacket Material

PUR

Jacket Colour

Blue

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Fire Behaviour

FT-2

Standards/Approvals

cULus, UL 2238

Voltage

1.5kV

Outside Diameter

5.5mm

Number of Cores

2

Conductor Material

Copper

COO (Country of Origin):
CZ
The Lumberg Automation SPE Double Ended Cordset features M8 male connectors with a straight 6 pin configuration on both ends. Designed for durability, it offers an IP65 and IP67 rating for protection against dust and water. Constructed with a robust PUR jacket, this cordset is ideal for reliable connectivity in demanding environments.

Cu/Au plated contact

CuSn contact base material

Operating temperature is between 40°C to +90°C

Moulded body made of TPU

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy