Lumberg Automation RSMGVS-8M-998 Ethernet Cable, 15 m, Screened, Blue, PUR

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 pack of 1 unit)*

$62.42

(exc. GST)

$68.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Saving
1 - 9$62.42-
10 +$57.428%

*price indicative

RS Stock No.:
145-895
Mfr. Part No.:
935100022 RSMGVS-8M-998/15 M
Brand:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Product Type

Ethernet Cable

Series

RSMGVS-8M-998

Cable Length

15m

Terminated/Unterminated

Terminated

Screened/Unscreened

Screened

Jacket Material

PUR

Jacket Colour

Blue

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Standards/Approvals

IEC 63171-6

Conductor Material

Copper

Voltage

1.5kV

Number of Cores

2

Outside Diameter

5.5mm

COO (Country of Origin):
CZ
The Lumberg Automation SPE Single Ended Cordset features a straight M8 male connector with a 6 pin configuration. It is designed for durability, boasting an IP65 and IP67 rating for excellent protection against dust and water. Constructed with a robust PUR jacket, this cordset ensures reliable performance in challenging environments.

Cu/Au plated contact

CuSn contact base material

Operating temperature is between 40°C to +90°C

Moulded body made of TPU

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy