Eaton RJ45, 1 m Patch cable, Grey
- RS Stock No.:
- 120-368
- Mfr. Part No.:
- 169138 DX-CBL-RJ45-1M0
- Brand:
- Eaton
Subtotal (1 unit)*
$16.00
(exc. GST)
$17.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.00 |
*price indicative
- RS Stock No.:
- 120-368
- Mfr. Part No.:
- 169138 DX-CBL-RJ45-1M0
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | RJ45 | |
| Product Type | Patch cable | |
| Cable Length | 1m | |
| Sub Type | Connection Cable | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CSA-C22.2 No. 14, IEC/EN61800-5, IEC/EN61800-3, RoHS, CE, UL | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series RJ45 | ||
Product Type Patch cable | ||
Cable Length 1m | ||
Sub Type Connection Cable | ||
Jacket Colour Grey | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CSA-C22.2 No. 14, IEC/EN61800-5, IEC/EN61800-3, RoHS, CE, UL | ||
- COO (Country of Origin):
- GB
The Eaton DX Connection cable is a reliable and durable accessory designed for use with variable frequency drives. With a length of 1 metre and RJ45 connectors, this cable is suitable for various applications. It is certified by UL for use in both the US and Canada, ensuring safety and quality. The cable also features a high degree of protection with an IP00 rating, making it suitable for demanding environments. With a focus on quality and performance, this accessory cable is an essential component for any industrial setup.
Certified by UL for use in the US and Canada
IP00 degree of protection for durability in demanding environments
RJ45 connectors for easy and secure connections
Compact design with dimensions of 38mm x 170mm x 120mm
Suitable for use with various Eaton
Related links
- Eaton RJ45 Grey
- Eaton RJ45 Grey
- Phoenix Contact RJ45 Grey Unscreened Polyvinyl Chloride Sheath
- Phoenix Contact RJ45 Grey Unscreened Polyvinyl Chloride Sheath
- Phoenix Contact RJ45 Grey Unscreened Polyvinyl Chloride Sheath
- Phoenix Contact RJ45 Grey Screened Low Smoke Zero Halogen Sheath
- Eaton DXG Ethernet Cable
- Eaton Cable DX Series Motor Accessory for Use with DA1 DE1, DC1
