SCS ESD Grounding Cord With 10 mm Snap
- RS Stock No.:
- 838-1316
- Mfr. Part No.:
- 3048
- Brand:
- SCS
Get a bulk buy discount
Add 20 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$56.13
(exc. GST)
$61.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $56.13 | - |
| 20 - 39 | $55.39 | 1% |
| 40 + | $53.78 | 4% |
*price indicative
- RS Stock No.:
- 838-1316
- Mfr. Part No.:
- 3048
- Brand:
- SCS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCS | |
| Product Type | ESD Grounding Cord | |
| Connector Type | 10 mm Snap | |
| Termination Type | Ring Terminal | |
| EN 61340-5-1 Compliant | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCS | ||
Product Type ESD Grounding Cord | ||
Connector Type 10 mm Snap | ||
Termination Type Ring Terminal | ||
EN 61340-5-1 Compliant Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
3M Wrist Straps and Accessories
This range of wrist straps and wrist strap accessories are designed primarily for grounding people handling static sensitive electronic items. The series largely consists of wrist straps and grounding cords as well as accessories such as resistor cords and replacement cords and straps. The adjustable wrist straps are the front line of defence in all static control processes and provide the user a comfortable, custom fit.
Related links
- SCS ESD Grounding Cord With 10 mm Snap
- SCS ESD Grounding Cord
- Bernstein ESD Grounding Cord With 10 mm Snap
- Licefa ESD Grounding Cord With 10 mm Stud
- RND ESD Grounding Cord With 10 mm Stud
- SCS ESD Grounding Wrist Strap
- SCS ESD Grounding Wrist Strap With 3.4 mm Plug
- RS PRO ESD Grounding Cord With Jack Socket
