Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$13.33
(exc. GST)
$14.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | $13.33 |
| 20 - 39 | $13.26 |
| 40 + | $13.09 |
*price indicative
- RS Stock No.:
- 838-0777
- Mfr. Part No.:
- 4620
- Brand:
- SCS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCS | |
| Product Type | ESD Grounding Wrist Strap | |
| Accessory Type | Anti-Static Wrist Strap | |
| Termination Type | Press Stud | |
| EN 61340-5-1 Compliant | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCS | ||
Product Type ESD Grounding Wrist Strap | ||
Accessory Type Anti-Static Wrist Strap | ||
Termination Type Press Stud | ||
EN 61340-5-1 Compliant Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M 4600 Range of Wrist Straps and Accessories
The 4600 range of wrist straps and accessories has been designed primarily for grounding people handling static sensitive electronic items. The series largely consists of wrist straps and grounding cords as well as accessories such as resistor cords and replacement cords and straps. The adjustable wrist straps are the front line of defence in all static control processes and provide the user a comfortable, custom fit.
Comfortable and adjustable wrist straps
Reliable, 360 degree protection
Designed primarily for grounding people holding static sensitive electronic items
Related links
- SCS ESD Grounding Wrist Strap
- SCS ESD Grounding Wrist Strap With 3.4 mm Plug
- Licefa ESD Grounding Wrist Strap
- Siemens ESD Grounding Wrist Strap
- RS PRO ESD Grounding Wrist Strap Reusable
- RS PRO ESD Grounding Wrist Strap & Cord Set
- RS PRO ESD Grounding Wrist Strap & Cord Set 1.8m Cord Included Reusable
- RS PRO ESD Grounding Wrist Strap & Cord Set 1m Cord Included Reusable
