Bernstein ESD Grounding Cord With 10 mm Snap
- RS Stock No.:
- 465-521
- Mfr. Part No.:
- 9-342-2
- Brand:
- Bernstein
Subtotal (1 unit)*
$28.12
(exc. GST)
$30.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.12 |
*price indicative
- RS Stock No.:
- 465-521
- Mfr. Part No.:
- 9-342-2
- Brand:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Accessory Type | Grounding Cord | |
| Product Type | ESD Grounding Cord | |
| Connector Type | 10 mm Snap | |
| Termination Type | Press Stud | |
| For Use With | Bracelet | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Accessory Type Grounding Cord | ||
Product Type ESD Grounding Cord | ||
Connector Type 10 mm Snap | ||
Termination Type Press Stud | ||
For Use With Bracelet | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bernstein ESD Spiral Cord for Bracelet is an essential accessory for maintaining electrostatic safety in ESD-protected areas (EPAs). Designed to connect wrist straps to grounding points, this highly elastic spiral cable ensures flexibility and freedom of movement during electronic assembly or maintenance tasks. The cord is equipped with a 3 mm press button for the wrist strap and a 10 mm press button for the ground connection, making it compatible with most ESD wrist straps and grounding systems.
3 mm press button for wrist strap
10 mm press button for ground connection
length 700 to 2400 mm
weight 25 g
Related links
- SCS ESD Grounding Cord With 10 mm Snap
- Bernstein ESD Grounding Wrist Strap With Press Button
- Bernstein ESD-Safe Field Kit With Press Button
- Licefa ESD Grounding Cord With 10 mm Stud
- RND ESD Grounding Cord With 10 mm Stud
- RS PRO ESD Grounding Cord With Jack Socket
- RS PRO ESD Grounding Cord With Banana, Crocodile Clip
- RS PRO ESD Grounding Cord With Banana Safety Plug, Crocodile Clip
