Bernstein ESD-Safe Field Kit With Press Button
- RS Stock No.:
- 465-524
- Distrelec Article No.:
- 180-98-400
- Mfr. Part No.:
- 9-354
- Brand:
- Bernstein
Subtotal (1 unit)*
$182.31
(exc. GST)
$200.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $182.31 |
*price indicative
- RS Stock No.:
- 465-524
- Distrelec Article No.:
- 180-98-400
- Mfr. Part No.:
- 9-354
- Brand:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Accessory Type | ESD Field Kit | |
| Product Type | ESD-Safe Field Kit | |
| Connector Type | Press Button | |
| Termination Type | Press Stud | |
| For Use With | Wrist Grounding | |
| Standards/Approvals | DIN IEC 61340-4-1, LOBA regulation NFP 92507: M2, DIN 53482, DIN 54345-1, DIN EN 1876-1 | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Accessory Type ESD Field Kit | ||
Product Type ESD-Safe Field Kit | ||
Connector Type Press Button | ||
Termination Type Press Stud | ||
For Use With Wrist Grounding | ||
Standards/Approvals DIN IEC 61340-4-1, LOBA regulation NFP 92507: M2, DIN 53482, DIN 54345-1, DIN EN 1876-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bernstein ESD personal grounding set includes five pieces designed for ESD protection, featuring a foldable workplace pad measuring 500 x 400 x 0.5 mm in black with a dissipative surface resistance of 10^8 ohm (per DIN IEC 61340-4-1). The mat is equipped with two 10 mm press buttons, and the set includes an adjustable elastic wristband woven with silver-plated synthetic fibbers that is allergy-free for comfortable and reliable grounding.
Meets the safety requirements for wrist grounding according to BGFE
spiral cable 2.4 m highly elastic
earthing cable 1.5 m with 2 press buttons
for connection to a grounding plug
weight 160 g
Related links
- Bernstein ESD-Safe Field Kit With Press Button
- Bernstein ESD Grounding Wrist Strap With Press Button
- Pomona ESD-Safe Field Kit 4.572m
- RS PRO ESD Field Kit
- RS PRO ESD Field Kit 2.4m
- RS PRO ESD Field Kit 4m
- RS PRO ESD Field Kit 0.6 x 0.6 m
- RS PRO ESD Field Kit 0.5m Blue Heavy Duty Field Service Kit With 2 Pockets and 2 x 10 mm
