Bernstein ESD Grounding Wrist Strap With Press Button
- RS Stock No.:
- 465-519
- Mfr. Part No.:
- 9-342-1
- Brand:
- Bernstein
Subtotal (1 unit)*
$21.96
(exc. GST)
$24.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.96 |
*price indicative
- RS Stock No.:
- 465-519
- Mfr. Part No.:
- 9-342-1
- Brand:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Accessory Type | ESD Grounding Wrist Strap & Cord Set | |
| Product Type | ESD Grounding Wrist Strap | |
| Connector Type | Press Button | |
| Termination Type | Press Stud | |
| EN 61340-5-1 Compliant | Yes | |
| For Use With | ESD Workplace / ESD Protection Zone | |
| Standards/Approvals | BGI 818 (DIN EN 61340-5-1), DIN EN 61340-4-6 | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Accessory Type ESD Grounding Wrist Strap & Cord Set | ||
Product Type ESD Grounding Wrist Strap | ||
Connector Type Press Button | ||
Termination Type Press Stud | ||
EN 61340-5-1 Compliant Yes | ||
For Use With ESD Workplace / ESD Protection Zone | ||
Standards/Approvals BGI 818 (DIN EN 61340-5-1), DIN EN 61340-4-6 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bernstein Wrist grounding as a safe method to derive electrostatic charge from people, consists of an adjustable wrist strap with woven silver-plated synthetic fibbers and a spiral cable which connects the wristband with the earthing point via press buttons, electrically dissipative. The coiled cable has a safety resistance of 1 MOhm on each connection side and is approved for workplaces with a rated voltage up to 250 VAC.
Adjustable and anti allergic
Washable
Bracelet length 220 mm
Woven silver plated synthetic fibres
Test method DIN EN 61340 4 6
Weight 13 g
Related links
- Bernstein ESD-Safe Field Kit With Press Button
- Bernstein ESD Grounding Cord With 10 mm Snap
- Siemens ESD Grounding Wrist Strap
- SCS ESD Grounding Wrist Strap
- Licefa ESD Grounding Wrist Strap
- RS PRO ESD Grounding Wrist Strap Reusable
- RS PRO ESD Grounding Wrist Strap Disposable
- StarTech.com ESD Grounding Wrist Strap 1.8m Cord Included
