RS PRO ESD Field Kit, kit contents: Blue Portable Lightweight Field Service Kit With 2 x 10 mm Studs, 0.6 x 0.6 m

Subtotal (1 kit)*

$272.54

(exc. GST)

$299.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 79 unit(s) ready to ship from another location
  • Plus 17 unit(s) shipping from 16 February 2027
  • Plus 17 unit(s) shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +$272.54

*price indicative

RS Stock No.:
145-2123
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

ESD Field Kit

Kit Contents

Blue Portable Lightweight Field Service Kit With 2 x 10 mm Studs, 0.6 x 0.6 m

EN 61340-5-1 Compliant

Yes

Standards/Approvals

EN 61340-5-1, RoHS

RoHS Status: Not Applicable

RS PRO ESD Field Kit


The RS PRO ESD (electrostatic discharge) field kit lets you unpack, handle and pack electrostatic discharge sensitive (ESDS) devices with a minimum risk of static electricity damage. It works by creating a temporary EPA (electrostatic discharge protected area). You'll often find it in commercial settings, such as server rooms.

Inside this pack, there's a mat with dimensions of 600 mm (L) x 600 mm (W). There's also a wrist band and two ground cords. The straight ground cord is connected to the mat and the earth terminal of the equipment due to be serviced. The coiled ground cord is connected to the mat and the wrist band.

Like all of our RS PRO range, this ESD field kit has been tested by engineers for durability and consistency. It comes with a handy pouch for safe storage and transportation. The set is RoHS (Restriction of Hazardous Substances) compliant, so contains minimal hazardous materials. You'll find it used in laboratories and chemical-engineering environments.

Features and Benefits


• ESD field kit

• Dimensions of 600 mm (L) x 600 mm (W)

• Includes a mat, two ground cords and a wrist band

• Comes with a protective pouch for safe storage and transportation

• EN 61340-5-1 compliant for safety and quality

• RoHS (Restriction of Hazardous Substances) compliant

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy