Bernstein ESD-Safe Field Kit With Press Button
- RS Stock No.:
- 465-526
- Distrelec Article No.:
- 180-09-823
- Mfr. Part No.:
- 9-361
- Brand:
- Bernstein
Subtotal (1 set)*
$264.52
(exc. GST)
$290.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $264.52 |
*price indicative
- RS Stock No.:
- 465-526
- Distrelec Article No.:
- 180-09-823
- Mfr. Part No.:
- 9-361
- Brand:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | ESD-Safe Field Kit | |
| Accessory Type | ESD Field Kit | |
| Connector Type | Press Button | |
| Termination Type | Press Stud | |
| EN 61340-5-1 Compliant | Yes | |
| For Use With | Soldering and Assembly | |
| Standards/Approvals | DIN EN 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type ESD-Safe Field Kit | ||
Accessory Type ESD Field Kit | ||
Connector Type Press Button | ||
Termination Type Press Stud | ||
EN 61340-5-1 Compliant Yes | ||
For Use With Soldering and Assembly | ||
Standards/Approvals DIN EN 61340-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bernstein ESD grounding set complies with DIN EN 61340-5-1 standards and includes a mat with abrasion resistance of 130 mm³ (5N load), hardness of 78 Shore A, 0.1 mm impression test, 19–29% light reflectance, and a temperature tolerance up to +60°C. It features an adjustable elastic wristband woven with silver-plated synthetic fibbers that is allergy-free and meets BGFE safety requirements for wrist grounding. The ESD protection remains effective for approximately 30 washing cycles.
ESD safe protection and workplace support for soldering and assembly
Heat resistant
Abrasion resistant
Scratch proof
Extremely wear resistant
Halogen free
Related links
- Bernstein ESD-Safe Field Kit With Press Button
- Bernstein ESD Grounding Wrist Strap With Press Button
- Pomona ESD-Safe Field Kit 4.572m
- RS PRO ESD Field Kit
- RS PRO ESD Field Kit 2.4m
- RS PRO ESD Field Kit 4m
- RS PRO ESD Field Kit 0.6 x 0.6 m
- RS PRO ESD Field Kit 0.5m Blue Heavy Duty Field Service Kit With 2 Pockets and 2 x 10 mm
