SGX Sensors SGX-4DT Hydrogen Sulphide, Carbon Monoxide Gas Sensor for Portable Gas Detectors
- RS Stock No.:
- 254-1593
- Mfr. Part No.:
- SGX-4DT
- Brand:
- SGX Sensors
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$120.39
(exc. GST)
$132.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $120.39 | - |
| 5 - 9 | $114.36 | 5% |
| 10 + | $105.33 | 12% |
*price indicative
- RS Stock No.:
- 254-1593
- Mfr. Part No.:
- SGX-4DT
- Brand:
- SGX Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SGX Sensors | |
| Gases Detected | Hydrogen Sulphide, Carbon Monoxide | |
| Product Type | Gas Sensor | |
| Response Time | 30μs | |
| Application | Portable Gas Detectors | |
| Mount Type | PCB | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand SGX Sensors | ||
Gases Detected Hydrogen Sulphide, Carbon Monoxide | ||
Product Type Gas Sensor | ||
Response Time 30μs | ||
Application Portable Gas Detectors | ||
Mount Type PCB | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The SGX Sensors are Industrial Dual Toxic Sensors (CO and H2S) with response time of less than 30 seconds. It can be Portable Multi-Gas Detectors.
Range 0 – 500 ppm CO, 0 – 200 ppm H2S
Output signal 80 ± 30 nA/ppm CO, 775 ± 275 nA/ppm H2S
Typical baseline range (pure air) ±2 ppm CO equivalent, ±0.5 ppm H2S equivalent
Filter capacity > 20000 ppm hours CO
Response time (T90) <30 s
Maximum overload 2000 ppm CO, 500 ppm H2S
Long-term output drift <10% per annum
Related links
- SGX Sensors Hydrogen Sulphide, Carbon Monoxide Gas Sensor for Portable Gas Detectors
- SGX Sensors TRDU5 Carbon Monoxide Hydrogen Gas Sensor for Portable Gas Detectors
- SGX Sensors Carbon Monoxide Hydrogen Gas Sensor for Portable Gas Detectors
- SGX Sensors SGX-4CO Carbon Monoxide Gas Sensor for CO Detectors
- SGX Sensors SGX-SURECO Carbon Monoxide Gas Sensor for CO Detectors
- SGX Sensors Hydrogen Sulphide Gas Sensor IC for H2S Detectors
- SGX Sensors Carbon Monoxide Gas Sensor for CO Detectors
- SGX Sensors SGX-4H2S-100 Hydrogen Sulphide Gas Sensor IC for H2S Detectors
