SGX Sensors SGX-4H2S-100 Hydrogen Sulphide Gas Sensor IC for H2S Detectors
- RS Stock No.:
- 254-1597
- Mfr. Part No.:
- SGX-4H2S-100
- Brand:
- SGX Sensors
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$55.75
(exc. GST)
$61.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $55.75 |
| 5 - 9 | $53.22 |
| 10 - 19 | $48.14 |
| 20 + | $47.18 |
*price indicative
- RS Stock No.:
- 254-1597
- Mfr. Part No.:
- SGX-4H2S-100
- Brand:
- SGX Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SGX Sensors | |
| Product Type | Gas Sensor IC | |
| Gases Detected | Hydrogen Sulphide | |
| Response Time | 30s | |
| Application | H2S Detectors | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Series | SGX | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand SGX Sensors | ||
Product Type Gas Sensor IC | ||
Gases Detected Hydrogen Sulphide | ||
Response Time 30s | ||
Application H2S Detectors | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Series SGX | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The SGX Sensors are Industrial Hydrogen Sulphide (H2S) Sensors with response time of less than of 30 seconds. sensors are designed to operate in a wide range of harsh environments and conditions. However, it is important that exposure to high concentrations of solvent vapours is avoided, both during storage, fitting into instrument and operation.
Output signal 1200 ± 250 nA / ppm
Typical baseline range (pure air) ±2ppm H2S equivalent
T90 Response time < 30 seconds
Measurement range 0 - 100 ppm
Maximum overload 500 ppm
Repeatability < ±2% H2S equivalent
Recommended load resistor 10 ohms
- RS Stock No. 2541596
- Mfr. Part No. SGX-4H2S-100
Each (In a Tray of 20)
$55.072
- RS Stock No. 2541536
- Mfr. Part No. PS1-H2S-100
Each
$81.37
- RS Stock No. 2541597P
- Mfr. Part No. SGX-4H2S-100
Each (Supplied in a Tray)
$55.75
- RS Stock No. 2541536P
- Mfr. Part No. PS1-H2S-100
Each (Supplied in a Tray)
$81.37
Related links
- SGX Sensors Hydrogen Sulphide Gas Sensor IC for H2S Detectors
- SGX Sensors PS1-H2S-100 Hydrogen Sulphide Gas Sensor IC for H2S Detectors
- SGX Sensors PS4-H2S-100 Hydrogen Sulphide Gas Sensor for Gas Leak Detector for Gas Appliances
- SGX Sensors Hydrogen Sulphide Gas Sensor for Gas Leak Detector for Gas Appliances
- SGX Sensors SGX-4DT Hydrogen Sulphide, Carbon Monoxide Gas Sensor for Portable Gas Detectors
- SGX Sensors Carbon Monoxide, Hydrogen Sulphide Gas Sensor IC for Automotive
- SGX Sensors BLD02 Carbon Monoxide, Hydrogen Sulphide Gas Sensor IC for Automotive
- SGX Sensors PS4-H2S-500 Hydrogen Sulphide Gas Sensor for Gas Leak Detector for Gas Appliances










