SGX Sensors SGX-SURECO Carbon Monoxide Gas Sensor for CO Detectors

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$58.11

(exc. GST)

$63.92

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 19 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$58.11
5 - 9$54.65
10 - 19$51.13
20 - 49$48.65
50 +$46.07

*price indicative

Packaging Options:
RS Stock No.:
254-1608
Mfr. Part No.:
SGX-SURECO
Brand:
SGX Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

SGX Sensors

Product Type

Gas Sensor

Gases Detected

Carbon Monoxide

Response Time

30μs

Application

CO Detectors

Mount Type

PCB

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
GB
The SGX Sensors are Carbon Monoxide sensors with Sensitivity of 45 ± 15 nA/ppm. SGX sensors are designed to operate in a wide range of harsh environments and conditions. However it is important that exposure to high concentrations of solvent vapours I avoid, both during storage, fitting into instruments and operation. When using sensors on printed circuit boards (PCBs), degreasing agents should be used prior to the sensor being fitted.

Sensitivity 45 ± 15 nA/ppm

Measurement range 0 – 1000 ppm

Response time T90 < 30s

Maximum overload 2000 ppm

Long-term output drift < 5% per Annum

Repeatability < ±5% CO equivalent

Linearity Within ± 5%

Recommended load resistor 10 Ω

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy