SGX Sensors SGX-SURECO Carbon Monoxide Gas Sensor for CO Detectors
- RS Stock No.:
- 254-1607
- Mfr. Part No.:
- SGX-SURECO
- Brand:
- SGX Sensors
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 20 units)*
$1,162.30
(exc. GST)
$1,278.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 20 - 40 | $58.115 | $1,162.30 |
| 60 + | $55.026 | $1,100.52 |
*price indicative
- RS Stock No.:
- 254-1607
- Mfr. Part No.:
- SGX-SURECO
- Brand:
- SGX Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SGX Sensors | |
| Product Type | Gas Sensor | |
| Gases Detected | Carbon Monoxide | |
| Response Time | 30μs | |
| Application | CO Detectors | |
| Mount Type | PCB | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand SGX Sensors | ||
Product Type Gas Sensor | ||
Gases Detected Carbon Monoxide | ||
Response Time 30μs | ||
Application CO Detectors | ||
Mount Type PCB | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The SGX Sensors are Carbon Monoxide sensors with Sensitivity of 45 ± 15 nA/ppm. SGX sensors are designed to operate in a wide range of harsh environments and conditions. However it is important that exposure to high concentrations of solvent vapours I avoid, both during storage, fitting into instruments and operation. When using sensors on printed circuit boards (PCBs), degreasing agents should be used prior to the sensor being fitted.
Sensitivity 45 ± 15 nA/ppm
Measurement range 0 – 1000 ppm
Response time T90 < 30s
Maximum overload 2000 ppm
Long-term output drift < 5% per Annum
Repeatability < ±5% CO equivalent
Linearity Within ± 5%
Recommended load resistor 10 Ω
Related links
- SGX Sensors Carbon Monoxide Gas Sensor for CO Detectors
- SGX Sensors SGX-SURECO Carbon Monoxide Gas Sensor for CO Detectors
- SGX Sensors Carbon Monoxide Gas Sensor IC for Gas Leak Detector for Gas Appliances
- SGX Sensors Carbon Monoxide Gas Sensor for Steel Industry
- SGX Sensors Carbon Monoxide Gas Sensor for Gas Leak Detector for Gas Appliances
- SGX Sensors Carbon Monoxide Hydrogen Gas Sensor for Portable Gas Detectors
- SGX Sensors Carbon Monoxide, Hydrogen Sulphide Gas Sensor IC for Automotive
- SGX Sensors Hydrogen Sulphide, Carbon Monoxide Gas Sensor for Portable Gas Detectors
