Crescent 300 mm Metric Engineer Square
- RS Stock No.:
- 272-6414
- Mfr. Part No.:
- LSS300X6
- Brand:
- Crescent
Subtotal (1 unit)*
$63.89
(exc. GST)
$70.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.89 |
*price indicative
- RS Stock No.:
- 272-6414
- Mfr. Part No.:
- LSS300X6
- Brand:
- Crescent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crescent | |
| Blade Length | 300mm | |
| Product Type | Engineer Square | |
| Unit of Measure | Metric | |
| Stock Length | 150mm | |
| Blade Material | Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Crescent | ||
Blade Length 300mm | ||
Product Type Engineer Square | ||
Unit of Measure Metric | ||
Stock Length 150mm | ||
Blade Material Aluminium | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Lufkin speed square that has low glare matt black finish with high contrast markings. It has CNC machined edges for greater accuracy and durability.
Multi function metric markings
Strong aluminium body
