Teng Tools 100 mm Metric Engineer Square
- RS Stock No.:
- 103-233
- Mfr. Part No.:
- SQAB10070
- Brand:
- Teng Tools
Subtotal (1 unit)*
$73.38
(exc. GST)
$80.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 78 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.38 |
*price indicative
- RS Stock No.:
- 103-233
- Mfr. Part No.:
- SQAB10070
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Metric | |
| Product Type | Engineer Square | |
| Blade Length | 100mm | |
| Blade Width | 70mm | |
| Number of Units | 1 | |
| Blade Material | Zinc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Metric | ||
Product Type Engineer Square | ||
Blade Length 100mm | ||
Blade Width 70mm | ||
Number of Units 1 | ||
Blade Material Zinc | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Teng Tools square base enables the square to be sat on a work surface. Originating from China, this product is lightweight at 163 grams and is ideal for professionals in the automotive and engineering sectors, as well as motor sport enthusiasts.
Zinc plated for corrosion resistance
No batteries included
