Crescent 180 mm Metric Engineer Square

Subtotal (1 unit)*

$51.06

(exc. GST)

$56.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$51.06

*price indicative

RS Stock No.:
272-6413
Mfr. Part No.:
LSS18
Brand:
Crescent
Find similar products by selecting one or more attributes.
Select all

Brand

Crescent

Blade Length

180mm

Unit of Measure

Metric

Product Type

Engineer Square

Blade Width

180mm

Stock Length

180mm

Blade Material

Aluminium

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Lufkin speed square that has low glare matt black finish with high contrast markings. It has CNC machined edges for greater accuracy and durability.

Multi function metric markings

Strong aluminium body

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy