SAM 307 mm Metric Engineer Square
- RS Stock No.:
- 221-5984
- Mfr. Part No.:
- E2-300
- Brand:
- SAM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 221-5984
- Mfr. Part No.:
- E2-300
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Blade Length | 307mm | |
| Product Type | Engineer Square | |
| Blade Thickness | 7mm | |
| Blade Width | 29mm | |
| Stock Length | 7.5mm | |
| Stock Thickness | 7.5mm | |
| Standards/Approvals | NF E 11-103, DIN 875 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Blade Length 307mm | ||
Product Type Engineer Square | ||
Blade Thickness 7mm | ||
Blade Width 29mm | ||
Stock Length 7.5mm | ||
Stock Thickness 7.5mm | ||
Standards/Approvals NF E 11-103, DIN 875 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SAM 90 ° precision class 2 bonnet square has ± (20 + L / 10) μm accuracy. The length and height of the bracket are 307X180 mm.
Screwed hat
