SAM 100 mm Metric Engineer Square
- RS Stock No.:
- 221-6015
- Mfr. Part No.:
- E4-100
- Brand:
- SAM
Subtotal (1 unit)*
$380.18
(exc. GST)
$418.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $380.18 |
*price indicative
- RS Stock No.:
- 221-6015
- Mfr. Part No.:
- E4-100
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Blade Length | 100mm | |
| Product Type | Engineer Square | |
| Blade Thickness | 5mm | |
| Blade Width | 20mm | |
| Stock Length | 5mm | |
| Stock Thickness | 5mm | |
| Standards/Approvals | DIN 875, NF E 11-103 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Blade Length 100mm | ||
Product Type Engineer Square | ||
Blade Thickness 5mm | ||
Blade Width 20mm | ||
Stock Length 5mm | ||
Stock Thickness 5mm | ||
Standards/Approvals DIN 875, NF E 11-103 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM 90 ° precision class 0 bonnet squares has ± (5 + L / 50) μm accuracy. The length and height of the bracket are 100X70 mm.
Screwed hat
