SAM 105 mm Metric Engineer Square
- RS Stock No.:
- 221-5969
- Mfr. Part No.:
- E2-100
- Brand:
- SAM
Subtotal (1 unit)*
$78.67
(exc. GST)
$86.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $78.67 |
*price indicative
- RS Stock No.:
- 221-5969
- Mfr. Part No.:
- E2-100
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Engineer Square | |
| Unit of Measure | Metric | |
| Blade Length | 105mm | |
| Blade Thickness | 5mm | |
| Blade Width | 20mm | |
| Stock Length | 6.5mm | |
| Stock Thickness | 6.5mm | |
| Standards/Approvals | NF E 11-103, DIN 875 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Engineer Square | ||
Unit of Measure Metric | ||
Blade Length 105mm | ||
Blade Thickness 5mm | ||
Blade Width 20mm | ||
Stock Length 6.5mm | ||
Stock Thickness 6.5mm | ||
Standards/Approvals NF E 11-103, DIN 875 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SAM 90 ° precision class 2 bonnet square has ± (20 + L / 10) μm accuracy. The length and height of the bracket are 105X70 mm.
Screwed hat
