Vogel 250 mm Engineer Squares
- RS Stock No.:
- 642-125
- Mfr. Part No.:
- 504033-2
- Brand:
- Vogel
Subtotal (1 unit)*
$32.18
(exc. GST)
$35.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.18 |
*price indicative
- RS Stock No.:
- 642-125
- Mfr. Part No.:
- 504033-2
- Brand:
- Vogel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogel | |
| Blade Length | 250mm | |
| Product Type | Engineer Squares | |
| Blade Thickness | 1.5mm | |
| Blade Width | 35mm | |
| Blade Material | Stainless Steel | |
| Standards/Approvals | DIN 875/00 | |
| Select all | ||
|---|---|---|
Brand Vogel | ||
Blade Length 250mm | ||
Product Type Engineer Squares | ||
Blade Thickness 1.5mm | ||
Blade Width 35mm | ||
Blade Material Stainless Steel | ||
Standards/Approvals DIN 875/00 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Vogel Universal Square is a precision tool designed for general carpentry and metalworking applications. It features a hardened aluminium blade with a hardness rating of HRB 70, ensuring durability and resistance to wear. The blade is black anodized, providing a non glare surface for improved visibility during measurements. The anodized aluminium handle is equipped with profile grooves, offering a secure grip and enhanced control during use.
With 45° mitre
Graduation on front and rear side
Laser engraved scale for clear reading
