Vogel 250 mm Engineer Squares

Subtotal (1 unit)*

$26.87

(exc. GST)

$29.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26.87

*price indicative

RS Stock No.:
642-111
Mfr. Part No.:
312456
Brand:
Vogel
Find similar products by selecting one or more attributes.
Select all

Brand

Vogel

Product Type

Engineer Squares

Blade Length

250mm

Blade Thickness

25mm

Blade Width

5mm

Stock Length

250mm

Stock Width

160mm

Blade Material

Special Steel

Standards/Approvals

DIN 875 GG I, DIN 875 GG II, DIN

RoHS Status: Exempt

COO (Country of Origin):
IN
The Vogel Workshop square is an essential tool for professionals in locksmith, mechanics, and training environments.

Special steel and galvanized finish

Flat or with back

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy