Vogel 400 mm Engineer Squares

Subtotal (1 unit)*

$35.61

(exc. GST)

$39.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.61

*price indicative

RS Stock No.:
642-113
Mfr. Part No.:
312458
Brand:
Vogel
Find similar products by selecting one or more attributes.
Select all

Brand

Vogel

Product Type

Engineer Squares

Blade Length

400mm

Blade Thickness

30mm

Blade Width

6mm

Blade Material

Special Carbon Steel, Special Steel

Standards/Approvals

DIN 875 GG II, DIN, DIN 875 GG I

RoHS Status: Exempt

COO (Country of Origin):
IN
The Vogel Workshop square is an essential tool for professionals in locksmith, mechanics, and training environments.

Special steel and galvanized finish

Flat or with back

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy