Vogel 200 mm Engineer Squares

Subtotal (1 unit)*

$31.00

(exc. GST)

$34.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.00

*price indicative

RS Stock No.:
642-124
Mfr. Part No.:
504032-2
Brand:
Vogel
Find similar products by selecting one or more attributes.
Select all

Brand

Vogel

Product Type

Engineer Squares

Blade Length

200mm

Blade Thickness

1.5mm

Blade Width

35mm

Blade Material

Stainless Steel

Standards/Approvals

DIN 875/00

RoHS Status: Exempt

COO (Country of Origin):
DE
The Vogel Universal Square is a precision tool designed for general carpentry and metalworking applications. It features a hardened aluminium blade with a hardness rating of HRB 70, ensuring durability and resistance to wear. The blade is black anodized, providing a non glare surface for improved visibility during measurements. The anodized aluminium handle is equipped with profile grooves, offering a secure grip and enhanced control during use.

With 45° mitre

Graduation on front and rear side

Laser engraved scale for clear reading

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy