Vogel 300 mm Metric Engineer Squares
- RS Stock No.:
- 642-112
- Mfr. Part No.:
- 312457
- Brand:
- Vogel
Subtotal (1 unit)*
$29.06
(exc. GST)
$31.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.06 |
*price indicative
- RS Stock No.:
- 642-112
- Mfr. Part No.:
- 312457
- Brand:
- Vogel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogel | |
| Product Type | Engineer Squares | |
| Unit of Measure | Metric | |
| Blade Length | 300mm | |
| Blade Thickness | 25mm | |
| Blade Width | 5mm | |
| Stock Length | 300mm | |
| Stock Width | 180mm | |
| Blade Material | Special Carbon Steel, Special Steel | |
| Standards/Approvals | DIN, DIN 875, GG I, GG II | |
| Select all | ||
|---|---|---|
Brand Vogel | ||
Product Type Engineer Squares | ||
Unit of Measure Metric | ||
Blade Length 300mm | ||
Blade Thickness 25mm | ||
Blade Width 5mm | ||
Stock Length 300mm | ||
Stock Width 180mm | ||
Blade Material Special Carbon Steel, Special Steel | ||
Standards/Approvals DIN, DIN 875, GG I, GG II | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Vogel Workshop square is an essential tool for professionals in locksmith, mechanics, and training environments.
Special steel and galvanized finish
Flat or with back
