Dormer End Mill, 1.5 mm Cutter, Solid Carbide, 3mm Shank, 4.5 mm Cut Length
- RS Stock No.:
- 263-7753
- Mfr. Part No.:
- S7101.5
- Brand:
- Dormer
Subtotal (1 unit)*
$125.78
(exc. GST)
$138.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $125.78 |
*price indicative
- RS Stock No.:
- 263-7753
- Mfr. Part No.:
- S7101.5
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | End Mill | |
| Cutter Diameter | 1.5mm | |
| Cut Length | 4.5mm | |
| Number of Flutes | 2 | |
| Number of Pieces | 1 | |
| Material | Solid Carbide | |
| Overall Length | 40mm | |
| Shank Type | Plain | |
| Flute Type | Helical | |
| Shank Diameter | 3mm | |
| Finish | AlCrN | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type End Mill | ||
Cutter Diameter 1.5mm | ||
Cut Length 4.5mm | ||
Number of Flutes 2 | ||
Number of Pieces 1 | ||
Material Solid Carbide | ||
Overall Length 40mm | ||
Shank Type Plain | ||
Flute Type Helical | ||
Shank Diameter 3mm | ||
Finish AlCrN | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Dormer short series end mill has 40° helix and 10° rake angle for slot milling in steel and cast steel, ferritic, martensitic and austenitic stainless steel, cast-iron and high-temperature alloys.
6.4 grams gross weight
Related links
- Dormer End Mill Carbide 4.5 mm Cut Length
- Dormer End Mill Solid Carbide 6 mm Cut Length
- Dormer End Mill Solid Carbide 3 mm Cut Length
- Dormer End Mill Solid Carbide 12 mm Cut Length
- Dormer End Mill Solid Carbide 9 mm Cut Length
- RS PRO End Mill HSS 4.5 mm Cut Length
- RS PRO End Mill Cobalt High Speed Steel 4.5 mm Cut Length
- Dormer End Mill Carbide 25 mm Cut Length
