Dormer End Mill, 3.2 mm Cutter, High Speed Steel-E-PM, 6mm Shank, 10 mm Cut Length
- RS Stock No.:
- 728-7831
- Mfr. Part No.:
- C2471/8
- Brand:
- Dormer
This image is representative of the product range
Subtotal (1 unit)*
$106.85
(exc. GST)
$117.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $106.85 |
*price indicative
- RS Stock No.:
- 728-7831
- Mfr. Part No.:
- C2471/8
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Cutter Diameter | 3.2mm | |
| Product Type | End Mill | |
| Cut Length | 10mm | |
| Material | High Speed Steel-E-PM | |
| Overall Length | 54mm | |
| Shank Type | Weldon | |
| Flute Type | Helical | |
| Shank Diameter | 6mm | |
| Centre Cutting | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Cutter Diameter 3.2mm | ||
Product Type End Mill | ||
Cut Length 10mm | ||
Material High Speed Steel-E-PM | ||
Overall Length 54mm | ||
Shank Type Weldon | ||
Flute Type Helical | ||
Shank Diameter 6mm | ||
Centre Cutting No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
HSCo-XP Flatted Shank End Mill, Standard Length (C247)
HSCo-XP flatted shank end mill for machining profiles and steps, as well as finishing operations in most materials.
Manufactured from Powder Metallurgy Cobalt Steel for increased wear resistance and tool life
Superior edge strength and rigidity resulting in improved surface finish and slot consistency
Manufactured to DIN 844K standards
Related links
- Dormer End Mill High Speed Steel-E-PM 13 mm Cut Length
- Dormer End Mill High Speed Steel-E-PM 30 mm Cut Length
- Dormer End Mill High Speed Steel 26 mm Cut Length
- Dormer End Mill High Speed Steel 63 mm Cut Length
- Dormer End Mill Cobalt High Speed Steel 10 mm Cut Length
- Dormer End Mill Cobalt High Speed Steel 10 mm Cut Length
- Dormer End Mill High Speed Steel 12 mm Cut Length
- Dormer End Mill High Speed Steel 19 mm Cut Length
