Dormer End Mill, 12 mm Cutter, Carbide, 12mm Shank, 16 mm Cut Length
- RS Stock No.:
- 729-642
- Mfr. Part No.:
- S804HA12.0
- Brand:
- Dormer
This image is representative of the product range
Subtotal (1 unit)*
$204.00
(exc. GST)
$224.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $204.00 |
*price indicative
- RS Stock No.:
- 729-642
- Mfr. Part No.:
- S804HA12.0
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | End Mill | |
| Cutter Diameter | 12mm | |
| Cut Length | 16mm | |
| Number of Flutes | 4 | |
| Material | Carbide | |
| Overall Length | 73mm | |
| Shank Type | Plain | |
| Flute Type | Helical | |
| Shank Diameter | 12mm | |
| Finish | AlCrN | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type End Mill | ||
Cutter Diameter 12mm | ||
Cut Length 16mm | ||
Number of Flutes 4 | ||
Material Carbide | ||
Overall Length 73mm | ||
Shank Type Plain | ||
Flute Type Helical | ||
Shank Diameter 12mm | ||
Finish AlCrN | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Dormer Slot Drill is built to DIN 6527 K standard. Manufactured from solid carbide and enhanced with AlCrN coating, it ensures durability and precision. With a 28° helix and 9° rake angle, it is Ideal for slot milling and ramping across steels, stainless steels, cast-iron, aluminium and copper alloys.
Aluminium chromium nitride coating
Hard material solid carbide
General purpose cutter type for low to high resistance materials
28° Helix Angle Flute
Related links
- Dormer End Mill Carbide 16 mm Cut Length
- Dormer End Mill Carbide 26 mm Cut Length
- Dormer End Mill Carbide 25 mm Cut Length
- Dormer End Mill Carbide 45 mm Cut Length
- Dormer End Mill Carbide 75 mm Cut Length
- Dormer End Mill Carbide 30 mm Cut Length
- Dormer End Mill Carbide 50 mm Cut Length
- Dormer End Mill Carbide 42 mm Cut Length
