Dormer End Mill, 12 mm Cutter, Carbide, 12mm Shank, 30 mm Cut Length
- RS Stock No.:
- 729-287
- Mfr. Part No.:
- S771HB12.0
- Brand:
- Dormer
This image is representative of the product range
Subtotal (1 unit)*
$376.62
(exc. GST)
$414.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $376.62 |
*price indicative
- RS Stock No.:
- 729-287
- Mfr. Part No.:
- S771HB12.0
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Cutter Diameter | 12mm | |
| Product Type | End Mill | |
| Cut Length | 30mm | |
| Number of Flutes | 5 | |
| Material | Carbide | |
| Overall Length | 83mm | |
| Shank Type | Weldon | |
| Shank Diameter | 12mm | |
| Flute Type | Helical | |
| Finish | AlCrN | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Cutter Diameter 12mm | ||
Product Type End Mill | ||
Cut Length 30mm | ||
Number of Flutes 5 | ||
Material Carbide | ||
Overall Length 83mm | ||
Shank Type Weldon | ||
Shank Diameter 12mm | ||
Flute Type Helical | ||
Finish AlCrN | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Dormer Trochoidal End Mill is designed for precision and efficiency in Advanced milling operations. Its geometry and coating ensure durability and consistent performance across challenging materials.
Solid carbide with Aluminium Chromium Nitride coating for wear resistance
Unequal helix and 10° rake angle for stable cutting
DIN 6535 HB Weldon shank for secure tool holding
Effective for shoulder milling ramping helical milling and trochoidal milling in steels stainless steel cast alloys
Related links
- Dormer End Mill Carbide 30 mm Cut Length
- Dormer End Mill Carbide 26 mm Cut Length
- Dormer End Mill Carbide 25 mm Cut Length
- Dormer End Mill Carbide 16 mm Cut Length
- Dormer End Mill Carbide 45 mm Cut Length
- Dormer End Mill Carbide 75 mm Cut Length
- Dormer End Mill Carbide 50 mm Cut Length
- Dormer End Mill Carbide 42 mm Cut Length
