Dormer Slot Drill, 20 mm Cutter, Carbide, 20mm Shank, 20 mm Cut Length

Subtotal (1 unit)*

$462.95

(exc. GST)

$509.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$462.95

*price indicative

RS Stock No.:
729-558
Mfr. Part No.:
S802HA20.0
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Cutter Diameter

20mm

Product Type

Slot Drill

Cut Length

20mm

Number of Flutes

2

Material

Carbide

Overall Length

92mm

Shank Type

Cylindrical

Flute Type

Helical

Shank Diameter

20mm

Finish

AlCrN

Standards/Approvals

ISO

RoHS Status: Exempt

COO (Country of Origin):
IT
The Dormer Slot Drill is built to DIN 6527 K standard. Manufactured from solid carbide and enhanced with AlCrN coating, it ensures durability and precision. With a 28° helix and 9° rake angle, it is Ideal for slot milling and ramping across steels, stainless steels, cast-iron, aluminium and copper alloys.

Aluminium chromium nitride coating

Hard material solid carbide

General purpose cutter type for low to high resistance materials

28° Helix Angle Flute

DIN 6527 K carbide end mill standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy