Dormer End Mill, 20 mm Cutter, Carbide, 20mm Shank, 75 mm Cut Length
- RS Stock No.:
- 729-430
- Mfr. Part No.:
- S71820.0
- Brand:
- Dormer
This image is representative of the product range
Subtotal (1 unit)*
$716.97
(exc. GST)
$788.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $716.97 |
*price indicative
- RS Stock No.:
- 729-430
- Mfr. Part No.:
- S71820.0
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | End Mill | |
| Cutter Diameter | 20mm | |
| Cut Length | 75mm | |
| Number of Flutes | 4 | |
| Material | Carbide | |
| Overall Length | 150mm | |
| Shank Type | Plain | |
| Shank Diameter | 20mm | |
| Flute Type | Helical | |
| Finish | AlCrN | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type End Mill | ||
Cutter Diameter 20mm | ||
Cut Length 75mm | ||
Number of Flutes 4 | ||
Material Carbide | ||
Overall Length 150mm | ||
Shank Type Plain | ||
Shank Diameter 20mm | ||
Flute Type Helical | ||
Finish AlCrN | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Dormer End mill is designed for high-performance shoulder milling, combining precision geometry with Advanced coating technology. Its solid carbide construction and AlCrN coating ensure durability and efficiency across a wide range of materials, from steels to high-temperature alloys.
Aluminium Chromium Nitride coating for enhanced wear resistance
Hard material solid carbide for strength and longevity
General purpose cutter type suitable for low to high resistance materials
40° helix angle flute for smooth cutting action
DIN 6535 HA cylindrical shank for secure tool holding
Related links
- Dormer End Mill Carbide 75 mm Cut Length
- Dormer End Mill Carbide 38 mm Cut Length
- Dormer End Mill Carbide 48 mm Cut Length
- Dormer Slot Drill Carbide 38 mm Cut Length
- Dormer Slot Drill Carbide 32 mm Cut Length
- Dormer End Mill Carbide 57 mm Cut Length
- Dormer End Mill Carbide 65 mm Cut Length
- Dormer End Mill Carbide 67 mm Cut Length
