Dormer End Mill, 20 mm Cutter, Carbide, 20mm Shank, 65 mm Cut Length

This image is representative of the product range

Subtotal (1 unit)*

$704.46

(exc. GST)

$774.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$704.46

*price indicative

RS Stock No.:
729-081
Mfr. Part No.:
S772HB20.0
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Cutter Diameter

20mm

Product Type

End Mill

Cut Length

65mm

Number of Flutes

5

Material

Carbide

Overall Length

125mm

Shank Type

Weldon

Shank Diameter

20mm

Flute Type

Helical

Finish

AlCrN

Standards/Approvals

ISO

RoHS Status: Exempt

COO (Country of Origin):
MY
The Dormer Trochoidal End Mill is manufactured to Dormer Pramet standard, combining solid carbide strength with AlCrN coating for enhanced wear resistance. Designed with an unequal helix and 10° rake angle, it delivers precision in shoulder milling, ramping, helical and trochoidal milling across steels, stainless steels, cast-iron and high-temperature alloys.

Aluminium Chromium Nitride Coating

Hard Material Solid Carbide

General Purpose Cutter Type for Low to High Resistance Materials

Unequal Variable Helix

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy