Dormer End Mill, 16 mm Cutter, Carbide, 16mm Shank, 32 mm Cut Length
- RS Stock No.:
- 729-330
- Mfr. Part No.:
- S765HB16.0
- Brand:
- Dormer
This image is representative of the product range
Subtotal (1 unit)*
$495.49
(exc. GST)
$545.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $495.49 |
*price indicative
- RS Stock No.:
- 729-330
- Mfr. Part No.:
- S765HB16.0
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Cutter Diameter | 16mm | |
| Product Type | End Mill | |
| Cut Length | 32mm | |
| Number of Flutes | 4 | |
| Material | Carbide | |
| Overall Length | 90mm | |
| Shank Type | Weldon | |
| Shank Diameter | 16mm | |
| Flute Type | Helical | |
| Finish | AlCrN | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Cutter Diameter 16mm | ||
Product Type End Mill | ||
Cut Length 32mm | ||
Number of Flutes 4 | ||
Material Carbide | ||
Overall Length 90mm | ||
Shank Type Weldon | ||
Shank Diameter 16mm | ||
Flute Type Helical | ||
Finish AlCrN | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Dormer Roughing End Mill is engineered for strength and efficiency, delivering reliable performance in demanding milling tasks. Its geometry and coating ensure durability and smooth cutting across a wide range of materials.
45° chamfered corner edges for added resilience
Solid carbide with Aluminium Chromium Nitride coating for wear resistance
40° helix angle with differential pitch for stable cutting
10° rake angle optimised for effective material removal
Coarse pitch asymmetrical rounded profile chip breaker for controlled chip flow
- RS Stock No. 0729180
- Mfr. Part No. S71016.0
Each
$305.30
- RS Stock No. 0729283
- Mfr. Part No. S770HB16.0
Each
$414.22
- RS Stock No. 0729169
- Mfr. Part No. S722HB16.0
Each
$436.72
- RS Stock No. 0728775
- Mfr. Part No. S814HA16.0
Each
$342.88
Related links
- Dormer End Mill Carbide 32 mm Cut Length
- Dormer End Mill Solid Carbide 32 mm Cut Length
- Dormer Insert Carbide 32 mm Cut Length
- Dormer Slot Drill Carbide 32 mm Cut Length
- RS PRO End Mill Carbide 32 mm Cut Length
- Dormer End Mill High Speed Steel 32 mm Cut Length
- Dormer End Mill Carbide 32 mm Cut Length
- Dormer End Mill Carbide 32 mm Cut Length












