Dormer End Mill, 16 mm Cutter, Carbide, 16mm Shank, 32 mm Cut Length
- RS Stock No.:
- 729-180
- Mfr. Part No.:
- S71016.0
- Brand:
- Dormer
Subtotal (1 unit)*
$305.30
(exc. GST)
$335.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $305.30 |
*price indicative
- RS Stock No.:
- 729-180
- Mfr. Part No.:
- S71016.0
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | End Mill | |
| Cutter Diameter | 16mm | |
| Cut Length | 32mm | |
| Number of Flutes | 2 | |
| Material | Carbide | |
| Overall Length | 90mm | |
| Shank Type | Cylindrical | |
| Shank Diameter | 16mm | |
| Flute Type | Helical | |
| Finish | AlCrN | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type End Mill | ||
Cutter Diameter 16mm | ||
Cut Length 32mm | ||
Number of Flutes 2 | ||
Material Carbide | ||
Overall Length 90mm | ||
Shank Type Cylindrical | ||
Shank Diameter 16mm | ||
Flute Type Helical | ||
Finish AlCrN | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Dormer End Mill is crafted from solid carbide with AlCrN coating, ensuring durability and precision. Featuring a 40° helix and 10° rake angle, it is designed for efficient slot milling in steels, stainless steels, cast-iron and high-temperature alloys, delivering reliable performance across demanding applications.
Aluminium Chromium Nitride Coating
Hard Material Solid Carbide
General Purpose Cutter Type for Low to High Resistance Materials
40° Helix Angle Flute
- RS Stock No. 0729095
- Mfr. Part No. S76316.0XR2.0
Each
$445.44
- RS Stock No. 0729016
- Mfr. Part No. S814HB16.0
Each
$360.36
- RS Stock No. 0729201
- Mfr. Part No. S71616.0
Each
$342.88
- RS Stock No. 0729369
- Mfr. Part No. S71316.0
Each
$311.58
Related links
- Dormer End Mill Carbide 32 mm Cut Length
- Dormer Insert Carbide 32 mm Cut Length
- Dormer Slot Drill Carbide 32 mm Cut Length
- RS PRO End Mill Carbide 32 mm Cut Length
- Dormer End Mill Solid Carbide 32 mm Cut Length
- Dormer End Mill High Speed Steel 32 mm Cut Length
- Dormer End Mill Carbide 32 mm Cut Length
- Dormer End Mill Carbide 32 mm Cut Length











