Dormer End Mill, 10 mm Cutter, Solid Carbide, 10mm Shank, 22 mm Cut Length
- RS Stock No.:
- 637-542
- Mfr. Part No.:
- S92210.0
- Brand:
- Dormer
Subtotal (1 unit)*
$52.84
(exc. GST)
$58.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.84 |
*price indicative
- RS Stock No.:
- 637-542
- Mfr. Part No.:
- S92210.0
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Cutter Diameter | 10mm | |
| Product Type | End Mill | |
| Cut Length | 22mm | |
| Number of Flutes | 2 | |
| Material | Solid Carbide | |
| Number of Pieces | 1 | |
| Overall Length | 72mm | |
| Shank Type | Weldon Shank | |
| Flute Type | Slot | |
| Shank Diameter | 10mm | |
| Centre Cutting | Yes | |
| Finish | Bright, Titanium Aluminium Nitride, Alcrona | |
| Standards/Approvals | ISO 13399 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Cutter Diameter 10mm | ||
Product Type End Mill | ||
Cut Length 22mm | ||
Number of Flutes 2 | ||
Material Solid Carbide | ||
Number of Pieces 1 | ||
Overall Length 72mm | ||
Shank Type Weldon Shank | ||
Flute Type Slot | ||
Shank Diameter 10mm | ||
Centre Cutting Yes | ||
Finish Bright, Titanium Aluminium Nitride, Alcrona | ||
Standards/Approvals ISO 13399 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer 2-Flute Solid Carbide End Mill is engineered for high-efficiency milling with a medium cut length and a 30 degree helix, providing excellent rigidity and chip evacuation. Its 2-flute geometry makes it especially effective for slotting and peripheral cutting in materials requiring quick clearance. The TiAlN coating for enhanced heat resistance and extended tool life, this end mill is well-suited for precision work in a variety of machining environments.
Hard Material
General Purpose Cutter Type for Low to High Resistance Materials
DIN 6535 HB Weldon Shank
Used for shallow shoulder milling
Used for ramping and drilling
- RS Stock No. 0637484
- Mfr. Part No. S93310.0
Each
$52.84
- RS Stock No. 6666710
- Mfr. Part No. S90410.0
Each
$119.80
- RS Stock No. 0637493
- Mfr. Part No. S94410.0
Each
$52.84
- RS Stock No. 0729346
- Mfr. Part No. S76710.0XR0.3
Each
$178.56
Related links
- Dormer End Mill Solid Carbide 22 mm Cut Length
- Dormer End Mill Solid Carbide 21 mm Cut Length
- Dormer End Mill Carbide 22 mm Cut Length
- Dormer Insert Carbide 22 mm Cut Length
- Dormer Slot Drill Carbide 22 mm Cut Length
- Dormer End Mill Solid Carbide 22 mm Cut Length
- RS PRO End Mill Carbide 22 mm Cut Length
- Dormer End Mill Carbide 14 mm Cut Length












