Dormer End Mill, 12 mm Cutter, Solid Carbide, 12mm Shank, 22 mm Cut Length
- RS Stock No.:
- 637-543
- Mfr. Part No.:
- S92212.0
- Brand:
- Dormer
Subtotal (1 unit)*
$85.97
(exc. GST)
$94.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 7 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.97 |
*price indicative
- RS Stock No.:
- 637-543
- Mfr. Part No.:
- S92212.0
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | End Mill | |
| Cutter Diameter | 12mm | |
| Cut Length | 22mm | |
| Number of Flutes | 2 | |
| Number of Pieces | 1 | |
| Material | Solid Carbide | |
| Overall Length | 73mm | |
| Shank Type | Cylindrical | |
| Shank Diameter | 12mm | |
| Centre Cutting | Yes | |
| Finish | Alcrona, Titanium Aluminium Nitride, Bright | |
| Cutting Direction | Right | |
| Standards/Approvals | ISO 13399 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type End Mill | ||
Cutter Diameter 12mm | ||
Cut Length 22mm | ||
Number of Flutes 2 | ||
Number of Pieces 1 | ||
Material Solid Carbide | ||
Overall Length 73mm | ||
Shank Type Cylindrical | ||
Shank Diameter 12mm | ||
Centre Cutting Yes | ||
Finish Alcrona, Titanium Aluminium Nitride, Bright | ||
Cutting Direction Right | ||
Standards/Approvals ISO 13399 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer 2-Flute Solid Carbide End Mill is engineered for high-efficiency milling with a medium cut length and a 30 degree helix, providing excellent rigidity and chip evacuation. Its 2-flute geometry makes it especially effective for slotting and peripheral cutting in materials requiring quick clearance. The TiAlN coating for enhanced heat resistance and extended tool life, this end mill is well-suited for precision work in a variety of machining environments.
Hard Material
General Purpose Cutter Type for Low to High Resistance Materials
DIN 6535 HB Weldon Shank
Used for shallow shoulder milling
Used for ramping and drilling
Related links
- Dormer End Mill Solid Carbide 25 mm Cut Length
- Dormer End Mill Solid Carbide 26 mm Cut Length
- Dormer Slot Drill Carbide 22 mm Cut Length
- Dormer End Mill Solid Carbide 22 mm Cut Length
- Dormer End Mill Carbide 75 mm Cut Length
- Dormer End Mill Carbide 26 mm Cut Length
- Dormer End Mill Carbide 50 mm Cut Length
- Dormer End Mill Carbide 25 mm Cut Length
