Dormer End Mill, 12 mm Cutter, Solid Carbide, 12mm Shank, 25 mm Cut Length
- RS Stock No.:
- 637-495
- Mfr. Part No.:
- S94412.0
- Brand:
- Dormer
Subtotal (1 unit)*
$89.27
(exc. GST)
$98.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.27 |
*price indicative
- RS Stock No.:
- 637-495
- Mfr. Part No.:
- S94412.0
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Cutter Diameter | 12mm | |
| Product Type | End Mill | |
| Cut Length | 25mm | |
| Number of Flutes | 4 | |
| Number of Pieces | 1 | |
| Material | Solid Carbide | |
| Overall Length | 73mm | |
| Shank Type | Cylindrical | |
| Shank Diameter | 12mm | |
| Centre Cutting | Yes | |
| Finish | Bright, Titanium Aluminium Nitride, Alcrona | |
| Standards/Approvals | ISO 13399 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Cutter Diameter 12mm | ||
Product Type End Mill | ||
Cut Length 25mm | ||
Number of Flutes 4 | ||
Number of Pieces 1 | ||
Material Solid Carbide | ||
Overall Length 73mm | ||
Shank Type Cylindrical | ||
Shank Diameter 12mm | ||
Centre Cutting Yes | ||
Finish Bright, Titanium Aluminium Nitride, Alcrona | ||
Standards/Approvals ISO 13399 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer 4-Flute Solid Carbide End Mill is designed for high-performance milling with a medium cut length and a 30 degree helix that offers excellent rigidity and smooth chip evacuation. Ideal for machining standard slots. Enhanced with a TiAlN coating, it delivers superior heat resistance and extended tool life, making it well-suited for demanding, high-speed applications in a variety of materials.
Hard Material
General Purpose Cutter Type for Low to High Resistance Materials
DIN 6535 HA Cylindrical Shank
Used for shallow and deep shoulder milling
Used for ramping
Related links
- Dormer End Mill Solid Carbide 25 mm Cut Length
- Dormer End Mill Solid Carbide 26 mm Cut Length
- Dormer End Mill Solid Carbide 22 mm Cut Length
- Dormer End Mill Carbide 25 mm Cut Length
- Dormer Slot Drill Carbide 25 mm Cut Length
- Dormer Insert Carbide 25 mm Cut Length
- RS PRO End Mill Carbide 25 mm Cut Length
- Dormer End Mill Carbide 26 mm Cut Length
