Dormer End Mill, 2.5 mm Cutter, Solid Carbide, 3mm Shank, 9 mm Cut Length
- RS Stock No.:
- 625-537
- Mfr. Part No.:
- S9222.5
- Brand:
- Dormer
Subtotal (1 unit)*
$25.78
(exc. GST)
$28.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.78 |
*price indicative
- RS Stock No.:
- 625-537
- Mfr. Part No.:
- S9222.5
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Cutter Diameter | 2.5mm | |
| Product Type | End Mill | |
| Cut Length | 9mm | |
| Number of Flutes | 2 | |
| Material | Solid Carbide | |
| Number of Pieces | 1 | |
| Overall Length | 38mm | |
| Shank Diameter | 3mm | |
| Finish | Alcrona, Bright, Titanium Aluminium Nitride | |
| Standards/Approvals | ISO 13399, P9 tolerance | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Cutter Diameter 2.5mm | ||
Product Type End Mill | ||
Cut Length 9mm | ||
Number of Flutes 2 | ||
Material Solid Carbide | ||
Number of Pieces 1 | ||
Overall Length 38mm | ||
Shank Diameter 3mm | ||
Finish Alcrona, Bright, Titanium Aluminium Nitride | ||
Standards/Approvals ISO 13399, P9 tolerance | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer 2 Flute Solid Carbide End Mill features a medium cut length and a 2-flute design with a 30° helix, offering high rigidity for milling standard slots. It includes a cylindrical shank suitable for cutting diameters up to 5 mm. The TiAlN coating enhances temperature resistance and extends tool life, making it ideal for demanding milling applications.
Titanium aluminium nitride coating
30° Helix angle
Related links
- Dormer End Mill Solid Carbide 9 mm Cut Length
- Dormer End Mill Solid Carbide 6 mm Cut Length
- Dormer End Mill Solid Carbide 3 mm Cut Length
- Dormer End Mill Solid Carbide 12 mm Cut Length
- Dormer End Mill Solid Carbide 4.5 mm Cut Length
- Dormer End Mill Carbide 9 mm Cut Length
- Dormer Insert Carbide 9 mm Cut Length
- Dormer End Mill Carbide 6.5 mm Cut Length
