Toshiba TC74VHC138F(K,F), Decoder, 16-Pin SOP
- RS Stock No.:
- 756-3075
- Mfr. Part No.:
- TC74VHC138F(K,F)
- Brand:
- Toshiba
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 756-3075
- Mfr. Part No.:
- TC74VHC138F(K,F)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Decoder | |
| Logic Family | 74VHC | |
| Logic Function | Decoder | |
| Number of Inputs | 4 | |
| Mount Type | Surface | |
| Package Type | SOP | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 19.75mm | |
| Series | TC | |
| Height | 4.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Decoder | ||
Logic Family 74VHC | ||
Logic Function Decoder | ||
Number of Inputs 4 | ||
Mount Type Surface | ||
Package Type SOP | ||
Pin Count 16 | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 19.75mm | ||
Series TC | ||
Height 4.15mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
