Toshiba TC4511BF(N,F), Decoder, 16-Pin SOP
- RS Stock No.:
- 601-4083
- Mfr. Part No.:
- TC4511BF(N,F)
- Brand:
- Toshiba
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$8.88
(exc. GST)
$9.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
- Plus 10 unit(s) shipping from 19 November 2026
- Plus 70 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $1.776 | $8.88 |
| 25 - 120 | $1.724 | $8.62 |
| 125 - 245 | $1.674 | $8.37 |
| 250 - 495 | $1.624 | $8.12 |
| 500 + | $1.578 | $7.89 |
*price indicative
- RS Stock No.:
- 601-4083
- Mfr. Part No.:
- TC4511BF(N,F)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Family | 4000 | |
| Product Type | Decoder | |
| Number of Inputs | 4 | |
| Logic Function | Driver, Decoder | |
| Mount Type | Surface | |
| Package Type | SOP | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | TC | |
| Height | 4.15mm | |
| Standards/Approvals | No | |
| Length | 19.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Family 4000 | ||
Product Type Decoder | ||
Number of Inputs 4 | ||
Logic Function Driver, Decoder | ||
Mount Type Surface | ||
Package Type SOP | ||
Pin Count 16 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series TC | ||
Height 4.15mm | ||
Standards/Approvals No | ||
Length 19.75mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
