Toshiba TC74HC138AF(F), Decoder, 16-Pin SOP
- RS Stock No.:
- 540-7759
- Mfr. Part No.:
- TC74HC138AF(F)
- Brand:
- Toshiba
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $18.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$4.78
(exc. GST)
$5.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 120 left, shipping from 16 November 2026
- Plus 20 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 495 | $0.956 | $4.78 | - |
| 500 - 1245 | $0.92 | $4.60 | $18.00 |
| 1250 - 2495 | $0.888 | $4.44 | $85.00 |
| 2500 + | $0.868 | $4.34 | $220.00 |
*price indicative
- RS Stock No.:
- 540-7759
- Mfr. Part No.:
- TC74HC138AF(F)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Family | HC | |
| Product Type | Decoder | |
| Number of Inputs | 4 | |
| Logic Function | Demultiplexer, Decoder | |
| Mount Type | Surface | |
| Package Type | SOP | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | TC | |
| Length | 19.75mm | |
| Height | 4.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Family HC | ||
Product Type Decoder | ||
Number of Inputs 4 | ||
Logic Function Demultiplexer, Decoder | ||
Mount Type Surface | ||
Package Type SOP | ||
Pin Count 16 | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series TC | ||
Length 19.75mm | ||
Height 4.15mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
TC74HC Series, Toshiba
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
